Datasheets
MF04Q1012BTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MF04Q1012BTL by Walsin Technology Corporation

Overview of MF04Q1012BTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF04Q1012BTL

MF04Q1012BTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF04Q1012BTL Part Data Attributes

MF04Q1012BTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MF04Q1012BTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 10100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for MF04Q1012BTL

This table gives cross-reference parts and alternative options found for MF04Q1012BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q1012BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTAN0402BKC10K1 Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1012BTL vs RTAN0402BKC10K1
RNCF0402AKC10K1 Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1012BTL vs RNCF0402AKC10K1
NTR04A1012DTRF Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp MF04Q1012BTL vs NTR04A1012DTRF
CMP040210K10.1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic MF04Q1012BTL vs CMP040210K10.1%50PPM/KNP20
MF04Q1012ATL Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MF04Q1012BTL vs MF04Q1012ATL
AMF040210K10.1%50PPM/KNS Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic MF04Q1012BTL vs AMF040210K10.1%50PPM/KNS
RNCF0402BTC10K1 Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1012BTL vs RNCF0402BTC10K1
SF04Q1012BTL Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MF04Q1012BTL vs SF04Q1012BTL
AMF040210K10.1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic MF04Q1012BTL vs AMF040210K10.1%50PPM/KNP20
RTAN0402BTC10K1 Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1012BTL vs RTAN0402BTC10K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF04Q1012BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF04Q1012BTL by Walsin Technology Corporation

  • Please alert me when MF04Q1012BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF04Q1012BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF04Q1012BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF04Q1012BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF04Q1012BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF04Q1012BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: