-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7513
|
Newark | Res, 330K, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-330K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3957 |
|
$0.0300 / $0.0640 | Buy Now |
DISTI #
13-MF0207FTE52-330KCT-ND
|
DigiKey | RES 330K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9404 In Stock |
|
$0.0106 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-330K
|
Avnet Americas | Resistor, 330 kOhm, ? 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-330K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FTE52-330K
|
Mouser Electronics | Metal Film Resistors - Through Hole 330 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant | 12278 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
E02:0323_02062972
|
Arrow Electronics | Res Metal Film 330K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Date Code: 2338 | Europe - 5000 |
|
$0.0099 / $0.0133 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 0.6W 1% 330K ohm 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0105 / $0.0121 | Buy Now |
DISTI #
77780151
|
Verical | Res Metal Film 330K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 3907 Package Multiple: 1 | Americas - 27944 |
|
$0.0101 / $0.0176 | Buy Now |
DISTI #
74065131
|
Verical | Res Metal Film 330K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 5000 |
|
$0.0099 / $0.0134 | Buy Now |
DISTI #
MF0207FTE52-330K
|
TTI | Metal Film Resistors - Through Hole 330 kOhms 600 mW 1% 50 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0109 / $0.0146 | Buy Now |
DISTI #
MF0207FTE-330K
|
TME | Resistor: metal film, THT, 330kΩ, 0.6W, ±1%, Leads dim: Ø0.55x28mm Min Qty: 1 | 27944 |
|
$0.0085 / $0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF0207FTE52-330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-330K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MF0207FTE52-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FRE26-330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-330K vs MF0207FRE26-330K |
MF0207FBE26-330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-330K vs MF0207FBE26-330K |
MF0207FTEFT330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-330K vs MF0207FTEFT330K |
MF0207FREPN330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-330K vs MF0207FREPN330K |