There are no models available for this part yet.
Overview of MF0207FTE52-1K18 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1531K18LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for MF0207FTE52-1K18 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-MF0207FTE52-1K18CT-ND
|
DigiKey | RES 1.18K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0110 / $0.1200 | Buy Now | |
DISTI #
MF0207FTE52-1K18
|
Avnet Americas | Resistor, 1.18 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-1K18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MF0207FTE52-1K18
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.18Kohm 1% 0.6W Metal Film Resistor RoHS: Compliant | 4994 |
|
$0.0110 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0085 | Buy Now | ||
DISTI #
MF0207FTE52-1K18
|
Avnet Abacus | Resistor, 1.18 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-1K18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 0.6W 1.18K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0107 / $0.0131 | RFQ |
CAD Models for MF0207FTE52-1K18 by YAGEO Corporation
Part Data Attributes for MF0207FTE52-1K18 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MF0207FTE52-1K18
This table gives cross-reference parts and alternative options found for MF0207FTE52-1K18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-1K18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FRE52-1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FRE52-1K18 |
MF0207FREPN1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FREPN1K18 |
MF0207FREAV1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FREAV1K18 |
MF0207FBE52-1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FBE52-1K18 |
MF0207FTEPN1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FTEPN1K18 |
MF0207FTEAV1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FTEAV1K18 |
MF0207FTEFT1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FTEFT1K18 |
MF0207FRE26-1K18 | Fixed Resistor, Metal Film, 0.6W, 1180ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-1K18 vs MF0207FRE26-1K18 |
Related Parts for MF0207FTE52-1K18
-
CRCW060310K0FKEAFixed Resistors
-
MTSW-122-10-T-S-450-NA-020Headers and Edge Type Connectors
-
TP5322N8-GPower Field-Effect Transistors
-
CH4659-ALDData Line Filters
-
MB91F465BBPMC-GSE2Microcontrollers
-
ADA4610-2ARZOperational Amplifiers
-
SN74LVC1G00DCKRGates
-
ADG411BRUZMultiplexers or Switches
-
SFPC-SLTelecom and Datacom Connectors