Part Details for MF0207FTE26-226R by YAGEO Corporation
Overview of MF0207FTE26-226R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
HAT2226R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.1A 52000Mohm Sop8 |
Part Details for MF0207FTE26-226R
MF0207FTE26-226R CAD Models
MF0207FTE26-226R Part Data Attributes
|
MF0207FTE26-226R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE26-226R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE26-226R
This table gives cross-reference parts and alternative options found for MF0207FTE26-226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE26-226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEAV226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FTEAV226R |
MF0207FRE52-226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE26-226R vs MF0207FRE52-226R |
MF0207FTEFT226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FTEFT226R |
MF0207FRE26-226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FRE26-226R |
MF0207FREFT226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FREFT226R |
MF0207FBE52-226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FBE52-226R |
MF0207FTE52-226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FTE26-226R vs MF0207FTE52-226R |
MF0207FREAV226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FREAV226R |
MF0207FREPN226R | Fixed Resistor, Metal Film, 0.6W, 226ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE26-226R vs MF0207FREPN226R |