Part Details for MF0207FREAV46R4 by YAGEO Corporation
Overview of MF0207FREAV46R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF0207FREAV46R4
MF0207FREAV46R4 CAD Models
MF0207FREAV46R4 Part Data Attributes
|
MF0207FREAV46R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FREAV46R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FREAV46R4
This table gives cross-reference parts and alternative options found for MF0207FREAV46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FREAV46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FREPN46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FREPN46R4 |
MF0207FTE52-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FTE52-46R4 |
MF0207FTEFT46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FTEFT46R4 |
MF0207FTEAV46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FTEAV46R4 |
MF0207FBE26-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FBE26-46R4 |
MF0207FBE52-46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FBE52-46R4 |
MF0207FREFT46R4 | Fixed Resistor, Metal Film, 0.6W, 46.4ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FREAV46R4 vs MF0207FREFT46R4 |