Part Details for MF0207FBE4K53 by YAGEO Corporation
Overview of MF0207FBE4K53 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF0207FBE4K53
MF0207FBE4K53 CAD Models
MF0207FBE4K53 Part Data Attributes
|
MF0207FBE4K53
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FBE4K53
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FBE4K53
This table gives cross-reference parts and alternative options found for MF0207FBE4K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FBE4K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2CLT26A4531F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MF0207FBE4K53 vs MFS1/2CLT26A4531F |
SMA02070C4531FD500 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Draloric | MF0207FBE4K53 vs SMA02070C4531FD500 |
MF0207FRE4K53 | Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FBE4K53 vs MF0207FRE4K53 |
MFS1/2CLT52R4531F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MF0207FBE4K53 vs MFS1/2CLT52R4531F |