Datasheets
MF0204HQ7150B-T3 by: Thin Film Technology Corp (TFT)

Fixed Resistor, Thin Film, 0.4W, 715ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Part Details for MF0204HQ7150B-T3 by Thin Film Technology Corp (TFT)

Overview of MF0204HQ7150B-T3 by Thin Film Technology Corp (TFT)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Part Details for MF0204HQ7150B-T3

MF0204HQ7150B-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF0204HQ7150B-T3 Part Data Attributes

MF0204HQ7150B-T3 Thin Film Technology Corp (TFT)
Buy Now Datasheet
Compare Parts:
MF0204HQ7150B-T3 Thin Film Technology Corp (TFT) Fixed Resistor, Thin Film, 0.4W, 715ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Part Life Cycle Code Obsolete
Ihs Manufacturer THIN FILM TECHNOLOGY CORP
Package Description MELF
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction MELF
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.5 mm
Package Style SMT
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 715 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for MF0204HQ7150B-T3

This table gives cross-reference parts and alternative options found for MF0204HQ7150B-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204HQ7150B-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NFR0204GB7150DTRF Fixed Resistor, Metal Film, 0.4W, 715ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT NIC Components Corp MF0204HQ7150B-T3 vs NFR0204GB7150DTRF
MF0204HQ7150BA-T3 Fixed Resistor, Thin Film, 0.4W, 715ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Thin Film Technology Corp (TFT) MF0204HQ7150B-T3 vs MF0204HQ7150BA-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF0204HQ7150B-T3 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF0204HQ7150B-T3 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of MF0204HQ7150B-T3 would you like to use for your alert(s)?
  • Please alert me when MF0204HQ7150B-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF0204HQ7150B-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF0204HQ7150B-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF0204HQ7150B-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF0204HQ7150B-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF0204HQ7150B-T3 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: