Part Details for MF0204FTE52-374R by YAGEO Corporation
Overview of MF0204FTE52-374R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HCT374RP | Renesas Electronics Corporation | Octal D-Type Flip-Flops (with 3-state outputs) Octal D-Type Flip-Flops (with inverted 3-state outputs), , / | |
HD74LS374RP | Renesas Electronics Corporation | Octal D-Type Edge-triggered Flip-Flops (with three-state outputs), , / | |
DF2374RVFQ34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray |
Price & Stock for MF0204FTE52-374R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0204FTE52-374R
|
Avnet Americas | Professional Type Metal Film Resistor 374Ohm 2/5W 1% Axial Ammo Pack - Tape and Reel (Alt: MF0204FTE52-374R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.4W 374 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0102 / $0.0124 | RFQ |
Part Details for MF0204FTE52-374R
MF0204FTE52-374R CAD Models
MF0204FTE52-374R Part Data Attributes
|
MF0204FTE52-374R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204FTE52-374R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 374ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF0204FTE52-374R
This table gives cross-reference parts and alternative options found for MF0204FTE52-374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204FTE52-374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0204FRE52-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 374ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-374R vs MF0204FRE52-374R |
MF0204FTEMT374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 374ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FTE52-374R vs MF0204FTEMT374R |