Part Details for MF0204FRE26-390R by YAGEO Corporation
Overview of MF0204FRE26-390R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61390RTET | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS61390RTER | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS92390RHBR | Texas Instruments | Boost/SEPIC high dimming performance LED driver with four 200-mA channels 32-VQFN -40 to 125 |
Part Details for MF0204FRE26-390R
MF0204FRE26-390R CAD Models
MF0204FRE26-390R Part Data Attributes
|
MF0204FRE26-390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204FRE26-390R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF0204FRE26-390R
This table gives cross-reference parts and alternative options found for MF0204FRE26-390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204FRE26-390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0204FRE52-390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0204FRE26-390R vs MF0204FRE52-390R |
MF0204FBE52-390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FRE26-390R vs MF0204FBE52-390R |
MF0204FTE52-390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 28V, 1% +/-Tol, -50,50ppm/Cel | MF0204FRE26-390R vs MF0204FTE52-390R |
MF0204FREMT390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FRE26-390R vs MF0204FREMT390R |
MF0204FTE26-390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FRE26-390R vs MF0204FTE26-390R |
MF0204FBE26-390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 390ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF0204FRE26-390R vs MF0204FBE26-390R |