Part Details for MF-SM100/33-2-99 by Bourns Inc
Overview of MF-SM100/33-2-99 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617SM100EV1Z | Renesas Electronics Corporation | 40V Precision Instrumentation Amplifier with Differential A/D Converter Driver Evaluation Board | |
SiT3809AI-D2-33SM-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SIT3809AI-DF-33SM-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for MF-SM100/33-2-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33V 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MF-SM100/33-2-99
|
Avnet Abacus | PTC Resettable Fuse 40A 33V T/R (Alt: MF-SM100/33-2-99) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33V 1.1A 40A 2.2A SMD7.98x5.44mm Resettable Fuses ROHS | 5 |
|
$0.2098 / $0.3134 | Buy Now |
Part Details for MF-SM100/33-2-99
MF-SM100/33-2-99 CAD Models
MF-SM100/33-2-99 Part Data Attributes
|
MF-SM100/33-2-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM100/33-2-99
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.12 TO 0.41 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MF-SM100/33-2-99
This table gives cross-reference parts and alternative options found for MF-SM100/33-2-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM100/33-2-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD100/33 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.27ohm, SURFACE MOUNT, CHIP | TE Connectivity | MF-SM100/33-2-99 vs SMD100/33 |
SMD100/33-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP | TE Connectivity | MF-SM100/33-2-99 vs SMD100/33-2 |
MF-SM100/33 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM100/33-2-99 vs MF-SM100/33 |
MF-SM100/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM100/33-2-99 vs MF-SM100/33-AP |
MF-SM100/33-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM100/33-2-99 vs MF-SM100/33-2 |