-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2844 |
|
RFQ | ||
|
Bristol Electronics | 1287 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 2275 |
|
$0.3098 / $0.8850 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 664 |
|
$0.2478 / $0.5310 | Buy Now |
DISTI #
MF-SM030-2-99
|
Avnet Abacus | PTC Resettable Fuse 40A 60V T/R (Alt: MF-SM030-2-99) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM030-2-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM030-2-99
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.9 TO 4.8 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
This table gives cross-reference parts and alternative options found for MF-SM030-2-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM030-2-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM030-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030-2-99 vs MF-SM030-2 |
MF-SM030-99 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030-2-99 vs MF-SM030-99 |
MF-SM030 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030-2-99 vs MF-SM030 |