Part Details for MF-RX250/72-0 by Bourns Inc
Overview of MF-RX250/72-0 by Bourns Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RX250/72-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5101
|
Newark | Fuse, Resettable Ptc, 2.5A, 72V, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Bourns MF-RX250/72-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2268 |
|
$0.3830 / $0.6990 | Buy Now |
DISTI #
61J7375
|
Newark | Fuse, Ptc Reset, 72V, 2.5A, Radial, Product Range:Mf-Rx/72 Series, Voltage Rating:72Vdc, Holding Current:2.5A, Trip Current:5A, Time To Trip:15.6S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-RX250/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.2670 | Buy Now |
DISTI #
MF-RX250/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 2.5A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8160 In Stock |
|
$0.2503 / $0.6600 | Buy Now |
DISTI #
MF-RX250/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX250/72-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 422 |
|
$0.3120 / $0.3408 | Buy Now |
DISTI #
61J7375
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: 61J7375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$0.3180 / $0.5110 | Buy Now |
DISTI #
652-MF-RX250/72-0
|
Mouser Electronics | Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX RoHS: Compliant | 4627 |
|
$0.2500 / $0.5200 | Buy Now |
DISTI #
E02:0323_00123659
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bulk Automotive RoHS: Compliant Min Qty: 354 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2435 | Europe - 29412 |
|
$0.2524 / $0.3316 | Buy Now |
DISTI #
V36:1790_06254507
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bulk Automotive RoHS: Compliant Min Qty: 402 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2227 | Americas - 4526 |
|
$0.2503 / $0.3094 | Buy Now |
DISTI #
70153453
|
RS | Fuse, Resettable, 2.5A, 0.702x0.122x0.939", Radial, 72VDC, DCR 0.05 Ohms, PCB | Bourns MF-RX250/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.5000 / $0.6300 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bag Automotive RoHS: Compliant |
4267 In Stock |
|
$0.2325 / $0.4615 | Buy Now |
Part Details for MF-RX250/72-0
MF-RX250/72-0 CAD Models
MF-RX250/72-0 Part Data Attributes
|
MF-RX250/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX250/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.84 mm | |
Package Length | 17.84 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for MF-RX250/72-0
This table gives cross-reference parts and alternative options found for MF-RX250/72-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX250/72-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-RX250/72-2 | PTC Resettable Fuse, 1ohm, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-RX250/72-0 vs MF-RX250/72-2 |
MF-RX250/72-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-RX250/72-0 vs MF-RX250/72-AP |
PFRX.250 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-RX250/72-0 vs PFRX.250 |