-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7367
|
Newark | Fuse, Ptc Reset, 72V, 1.1A, Radial, Product Range:Mf-Rx/72 Series, Voltage Rating:72Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:8.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-RX110/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2677 |
|
$0.2910 / $0.4270 | Buy Now |
DISTI #
MF-RX110/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9243 In Stock |
|
$0.1510 / $0.3900 | Buy Now |
DISTI #
MF-RX110/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX110/72-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.2210 / $0.2500 | Buy Now |
DISTI #
61J7367
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: 61J7367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 2677 Partner Stock |
|
$0.3100 / $0.4270 | Buy Now |
DISTI #
652-MF-RX110/72-0
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX RoHS: Compliant | 5378 |
|
$0.1650 / $0.3900 | Buy Now |
DISTI #
E02:0323_00123385
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2427 | Europe - 47694 |
|
$0.1422 / $0.2459 | Buy Now |
DISTI #
V99:2348_06254473
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive RoHS: Compliant Min Qty: 372 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2222 | Americas - 5402 |
|
$0.2538 / $0.2759 | Buy Now |
DISTI #
70153449
|
RS | Fuse, Resettable, 1.1A, 0.427x0.122x0.663", Radial, 72VDC, DCR 0.15 Ohms, PCB | Bourns MF-RX110/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3210 / $0.4010 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive RoHS: Compliant |
7510 In Stock |
|
$0.1501 / $0.3411 | Buy Now |
DISTI #
82786892
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2427 | Americas - 47694 |
|
$0.1417 / $0.2452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX110/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX110/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.84 mm | |
Package Length | 10.84 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
This table gives cross-reference parts and alternative options found for MF-RX110/72-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX110/72-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-RX110/72-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-RX110/72-0 vs MF-RX110/72-AP |
PFRX.110 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-RX110/72-0 vs PFRX.110 |
MF-RX110/72-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-RX110/72-0 vs MF-RX110/72-2 |