Part Details for MF-RX090/72-0 by Bourns Inc
Overview of MF-RX090/72-0 by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX090/72-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2106
|
Newark | Multifuse, Radial, 0.9A, 72V, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:900Ma, Tripping Current:1.8A, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RX090/72-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 810 |
|
$0.2700 | Buy Now |
DISTI #
32AK7847
|
Newark | Ptc Resettable Fuse, Round, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:900Ma, Trip Current:1.8A, Time To Trip:7.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:11.7Mm, Length:- Rohs Compliant: Yes |Bourns MF-RX090/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.2230 | Buy Now |
DISTI #
14P9772
|
Newark | Ptc Resettable 0.9A 72V Radial Leaded /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns MF-RX090/72-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
MF-RX090/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 900MA RADIAL Min Qty: 2500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
32AK7847
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Product that comes on tape, but is not reeled (Alt: 32AK7847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 500 Partner Stock |
|
$0.3790 / $0.4070 | Buy Now |
DISTI #
MF-RX090/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX090/72-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1375 / $0.2840 | Buy Now |
DISTI #
652-MF-RX090/72-0
|
Mouser Electronics | Resettable Fuses - PPTC 72V .9A-HD 40A MAX RoHS: Compliant | 5076 |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
70407873
|
RS | 0.9A Radial Leaded PCB Mount Resettable Fuse, 72 V | Bourns MF-RX090/72-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
535 In Stock |
|
$0.2992 / $0.5003 | Buy Now |
DISTI #
68395815
|
Verical | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 5000 |
|
$0.2175 | Buy Now |
Part Details for MF-RX090/72-0
MF-RX090/72-0 CAD Models
MF-RX090/72-0 Part Data Attributes
|
MF-RX090/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX090/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.7 mm | |
Package Length | 11.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.14 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |