Part Details for MF-RHT500-AP-14 by Bourns Inc
Overview of MF-RHT500-AP-14 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT500-AP-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1140
|
Newark | Ptc 5.0A 16V Radial Leaded Hi-Temp /Ammo Pack |Bourns MF-RHT500-AP-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
118-MF-RHT500-AP-14TB-ND
|
DigiKey | PTC 5.0A 16V RADIAL LEADED HI-TE Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3954 | Buy Now |
DISTI #
MF-RHT500-AP-14
|
Avnet Americas | - Ammo Pack (Alt: MF-RHT500-AP-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2730 / $0.4118 | Buy Now |
DISTI #
652-MF-RHT500-AP-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.2650 / $0.2750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3979 / $0.5800 | Buy Now |
DISTI #
MF-RHT500-AP-14
|
Avnet Abacus | (Alt: MF-RHT500-AP-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3979 / $0.5800 | Buy Now |
Part Details for MF-RHT500-AP-14
MF-RHT500-AP-14 CAD Models
MF-RHT500-AP-14 Part Data Attributes
|
MF-RHT500-AP-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT500-AP-14
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 11.2 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |