There are no models available for this part yet.
Overview of MF-RG300-2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-RG300-2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7127
|
Newark | Fuse, Aec-Q200, Ptc, 16V, 3A, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rg Series, Holding Current:3A, Tripping Current:5.1A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RG300-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4760 / $0.8360 | Buy Now | |
DISTI #
118-MF-RG300-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 3A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$0.3661 / $0.9400 | Buy Now | |
DISTI #
MF-RG300-2
|
Avnet Americas | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-RG300-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 / $0.4118 | Buy Now | |
DISTI #
652-MF-RG300-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 3.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3570 | Order Now | |
DISTI #
70153689
|
RS | Fuse, Resettable, Fast Acting, 100A, 0.28x0.118", Radial, 16VDC, DCR 0.038 Ohms | Bourns MF-RG300-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ | |
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R Automotive RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now | ||
Bristol Electronics | 3925 |
|
RFQ | ||||
Quest Components | 3140 |
|
$0.3962 / $1.1320 | Buy Now | |||
DISTI #
MF-RG300-2
|
TTI | Resettable Fuses - PPTC 16V 3.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3810 / $0.3950 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
CAD Models for MF-RG300-2 by Bourns Inc
Part Data Attributes for MF-RG300-2 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
11 mm
|
Package Length
|
7.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3 mm
|
Packing Method
|
TR, 15 INCH
|
Reference Standard
|
AEC-Q200, CUL, UL
|
Resistance
|
0.038 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
16 V
|
Alternate Parts for MF-RG300-2
This table gives cross-reference parts and alternative options found for MF-RG300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RG300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C95174-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | MF-RG300-2 vs C95174-000 |
RF0195-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-RG300-2 vs RF0195-000 |
F77069-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-RG300-2 vs F77069-000 |
RGEF300 | PTC Resettable Fuse, 0.0975ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-RG300-2 vs RGEF300 |
Related Parts for MF-RG300-2
-
MF-R030Non-linear Resistors
-
MEJ2D1509SCPower Supply Modules
-
SMF6.0CA-TPTransient Suppressors
-
C0805C105K3RACTUFixed Capacitors
-
RT0402FRE071K8LFixed Resistors
-
BM12B-SURS-TF(LF)(SN)Headers and Edge Type Connectors
-
MFU0402FF00800E100Electric Fuses
-
KPA-1606YCVisible LEDs
-
STP8NK100ZPower Field-Effect Transistors