Part Details for MF-R400-0-14 by Bourns Inc
Overview of MF-R400-0-14 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
HM1S51FER400H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Press-Fit 1 module. | |
HM1S52FER400H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Press-Fit 2 module. |
Price & Stock for MF-R400-0-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1255
|
Newark | Ptc Resettable 4.0A 30V Radial Leaded /Bulk, Bag Packaging |Bourns MF-R400-0-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
118-MF-R400-0-14-ND
|
DigiKey | PTC RESETTABLE 4.0A 30V RADIAL L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1805 In Stock |
|
$0.3250 / $0.5900 | Buy Now |
DISTI #
MF-R400-0-14
|
Avnet Americas | Fuse PTC Resettable 40A 30V 2-Pin T/R - Bulk (Alt: MF-R400-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.3692 | Buy Now |
DISTI #
652-MF-R400-0-14
|
Mouser Electronics | Resettable Fuses - PPTC 30V 4.0A-HD 40A MAX RoHS: Compliant | 7475 |
|
$0.2200 / $0.5400 | Buy Now |
DISTI #
V36:1790_23493113
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2440 | Americas - 9000 |
|
$0.3695 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |
DISTI #
85912501
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 2440 | Americas - 9000 |
|
$0.3695 | Buy Now |
DISTI #
MF-R400-0-14
|
TTI | Resettable Fuses - PPTC 30V 4.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.3170 / $0.3500 | Buy Now |
DISTI #
MF-R400-0-14
|
Avnet Abacus | Fuse PTC Resettable 40A 30V 2-Pin T/R (Alt: MF-R400-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |
Part Details for MF-R400-0-14
MF-R400-0-14 CAD Models
MF-R400-0-14 Part Data Attributes
|
MF-R400-0-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R400-0-14
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.8 mm | |
Package Length | 14.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for MF-R400-0-14
This table gives cross-reference parts and alternative options found for MF-R400-0-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R400-0-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R400-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R400-0-14 vs MF-R400-2 |
MF-R400-0-9-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R400-0-14 vs MF-R400-0-9-99 |
MF-R400-0 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R400-0-14 vs MF-R400-0 |
MF-R400-AP-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-R400-0-14 vs MF-R400-AP-99 |