-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
59112-R30-05-051LF | Amphenol Communications Solutions | MinitekĀ® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1843
|
Newark | Fuse, Ptc Reset, 30V, 3A, Radial, Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:3A, Trip Current:6A, Time To Trip:10.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-, Length:12Mm Rohs Compliant: Yes |Bourns MF-R300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.3180 / $0.5200 | Buy Now |
DISTI #
MF-R300-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9119 In Stock |
|
$0.2045 / $0.5100 | Buy Now |
DISTI #
MF-R300
|
Avnet Americas | PTC Resettable Fuse 40A 10.8s 30VDC 20m Ohm 2-Pin Radial Leaded Bulk - Bulk (Alt: MF-R300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10781 |
|
$0.3000 / $0.3408 | Buy Now |
DISTI #
58K1843
|
Avnet Americas | PTC Resettable Fuse 40A 10.8s 30VDC 20m Ohm 2-Pin Radial Leaded Bulk - Bulk (Alt: 58K1843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3410 / $0.5200 | Buy Now |
DISTI #
652-MFR300
|
Mouser Electronics | Resettable Fuses - PPTC 30V 3.0A-HD 40A MAX RoHS: Compliant | 11954 |
|
$0.2150 / $0.5000 | Buy Now |
DISTI #
70153591
|
RS | Fuse, Resettable, 40A, Dims 0.472x0.118x0.72", Radial, 30VDC, DCR 0.02 Ohms, PCB | Bourns MF-R300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$0.4120 / $0.5150 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Bulk Automotive RoHS: Compliant |
1005 In Stock |
|
$0.1961 / $0.3682 | Buy Now |
|
Bristol Electronics | 2516 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 3884 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 566 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R300
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R300
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MF-R300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R300-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-2 |
MF-R300-99 | PTC Resettable Fuse, | Bourns Inc | MF-R300 vs MF-R300-99 |
MF-R300-2-14 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-R300 vs MF-R300-2-14 |
MF-R300-0-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-0-99 |
MF-R300-0 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-0 |
MF-R300-0-9-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-0-9-99 |
MF-R300-0-10-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-0-10-99 |
MF-R300-2-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R300 vs MF-R300-2-99 |
MF-R300-101 | PTC Resettable Fuse, | Bourns Inc | MF-R300 vs MF-R300-101 |
MF-R300-0-17-99 | PTC Resettable Fuse, | Bourns Inc | MF-R300 vs MF-R300-0-17-99 |