There are no models available for this part yet.
Overview of MF-R020-2-99 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft | |
MP-6ARJ45SNNR-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 20ft |
Price & Stock for MF-R020-2-99 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF-R020-2-99
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-R020-2-99) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive RoHS: Compliant |
5997 In Stock |
|
$0.2780 / $0.3260 | Buy Now | ||
DISTI #
51540890
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1510 | Americas - 3000 |
|
$0.3614 / $0.4238 | Buy Now | |
Master Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive RoHS: Compliant |
5997 In Stock |
|
$0.2780 / $0.3260 | Buy Now |
CAD Models for MF-R020-2-99 by Bourns Inc
Part Data Attributes for MF-R020-2-99 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
MINIMUM RESISTANCE IS 1.5 OHMS
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
12.7 mm
|
Package Length
|
7.4 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, 15 INCH
|
Reference Standard
|
CUL, TUV, UL
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
60 V
|
Alternate Parts for MF-R020-2-99
This table gives cross-reference parts and alternative options found for MF-R020-2-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R020-2-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R020-0-17 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R020-2-99 vs MF-R020-0-17 |
MF-R020-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R020-2-99 vs MF-R020-2 |
MF-R020 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R020-2-99 vs MF-R020 |
MF-R020-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R020-2-99 vs MF-R020-AP |
MF-R020-0-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R020-2-99 vs MF-R020-0-99 |
Related Parts for MF-R020-2-99
-
MF-R020-2Non-linear Resistors
-
MI-272-MW-F1Power Supply Modules
-
EEUFR1H681LFixed Capacitors
-
RNMF12FTC47K5Fixed Resistors
-
BAV103-GS08Rectifier Diodes
-
M20-9980845Headers and Edge Type Connectors
-
MDA-10Electric Fuses
-
MHBBWT-0000-000N0UB227GVisible LEDs
-
IPP075N15N3GPower Field-Effect Transistors