MF-MSMF110-2
Bourns Inc
Description: PTC Resettable Fuse, Surface Mount, CHIP, 1913

Overview of MF-MSMF110-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MF-MSMF110-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J2721
Newark Fuse, Ptc Reset, 6V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:6Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A, External Depth:0.5Mm Rohs Compliant: Yes |Bourns MF-MSMF110-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 594
  • 1 $0.3660
  • 25 $0.3410
$0.3410 / $0.3660 Buy Now
DISTI # 87W6086
Newark Fuse, Resettable Ptc, 6V, 1.1A, 1812, Full Reel, Product Range:Mf-Msmf Series, Voltage Rating:6V, Holding Current:1.1A, Tripping Current:2.2A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:6V Rohs Compliant: Yes |Bourns MF-MSMF110-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3170
  • 5,000 $0.3100
  • 10,000 $0.2870
  • 20,000 $0.2670
  • 30,000 $0.2490
  • 50,000 $0.2380
$0.2380 / $0.3170 Buy Now
DISTI # MF-MSMF110-2CT-ND
DigiKey PTC RESET FUSE 6V 1.1A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9787
In Stock
  • 1 $0.3200
  • 5 $0.3100
  • 10 $0.2950
  • 50 $0.2636
  • 100 $0.2454
  • 250 $0.2182
  • 500 $0.1818
  • 1,000 $0.1727
  • 2,000 $0.1545
  • 4,000 $0.1454
  • 6,000 $0.1363
  • 10,000 $0.1273
$0.1273 / $0.3200 Buy Now
DISTI # MF-MSMF110-2
Avnet Americas PTC Resettable Fuse 100A 6V T/R - Tape and Reel (Alt: MF-MSMF110-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2556
  • 8,000 $0.2502
  • 16,000 $0.2448
  • 24,000 $0.1197
  • 32,000 $0.1170
  • 40,000 $0.1143
  • 400,000 $0.1125
$0.1125 / $0.2556 Buy Now
DISTI # MF-MSMF110-2
Avnet Americas PTC Resettable Fuse 100A 6V T/R - Tape and Reel (Alt: MF-MSMF110-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.2556
  • 8,000 $0.2502
  • 16,000 $0.2448
  • 24,000 $0.1197
  • 32,000 $0.1170
  • 40,000 $0.1143
  • 400,000 $0.1125
$0.1125 / $0.2556 Buy Now
DISTI # 02J2721
Avnet Americas PTC Resettable Fuse 100A 6V T/R - Product that comes on tape, but is not reeled (Alt: 02J2721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack 594 Partner Stock
  • 1 $0.3660
  • 25 $0.3410
$0.3410 / $0.3660 Buy Now
DISTI # 652-MF-MSMF110-2
Mouser Electronics Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX RoHS: Compliant 16446
  • 1 $0.3100
  • 10 $0.2640
  • 100 $0.2190
  • 500 $0.1820
  • 1,000 $0.1480
  • 4,000 $0.1290
  • 8,000 $0.1270
  • 48,000 $0.1130
$0.1130 / $0.3100 Buy Now
DISTI # 70407845
RS Fuse, PTC, Resettable, SMD, 1812, 1.1A | Bourns MF-MSMF110-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.4440
$0.4440 RFQ
Onlinecomponents.com PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant 23734 In Stock
  • 4,000 $0.1317
  • 8,000 $0.1278
  • 16,000 $0.1229
  • 32,000 $0.1141
$0.1141 / $0.1317 Buy Now
Bristol Electronics   72000
RFQ
Bristol Electronics   Min Qty: 8 790
  • 8 $0.6750
  • 24 $0.3375
  • 150 $0.2025
  • 742 $0.1350
$0.1350 / $0.6750 Buy Now
Quest Components RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT 632
  • 1 $0.9000
  • 23 $0.2700
  • 186 $0.1800
$0.1800 / $0.9000 Buy Now
Quest Components RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT 57600
  • 1 $0.9530
  • 4,198 $0.1668
  • 9,595 $0.1430
$0.1430 / $0.9530 Buy Now
Quest Components RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT 3408
  • 1 $0.9530
  • 118 $0.2859
  • 1,400 $0.1906
$0.1906 / $0.9530 Buy Now
DISTI # MF-MSMF110-2
TTI Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.1300
  • 8,000 $0.1260
  • 16,000 $0.1230
  • 32,000 $0.1140
$0.1140 / $0.1300 Buy Now
DISTI # MF-MSMF110-2
TME Fuse: PTC polymer, 1.1A, Imax: 100A, PCB,SMT, MF-SM, 1812, reel Min Qty: 5 3582
  • 5 $0.4190
  • 100 $0.2680
  • 500 $0.2150
  • 1,000 $0.1930
  • 1,500 $0.1820
$0.1820 / $0.4190 Buy Now
Ameya Holding Limited Fuse: PTC polymer, 1.1A, Imax: 100A, PCB,SMT, Case: 1812, MF-SM 32903
RFQ
DISTI # Bourns MF-MSMF110-2
PEI Genesis PTC Resettable Fuse 3734
Buy Now
Chip 1 Exchange INSTOCK 2425
RFQ
DISTI # MF-MSMF110-2
Avnet Abacus PTC Resettable Fuse 100A 6V T/R - Tape and Reel (Alt: MF-MSMF110-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 8000
Buy Now
LCSC 6V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS 6760
  • 10 $0.0420
  • 100 $0.0350
  • 300 $0.0315
  • 2,000 $0.0288
  • 4,000 $0.0267
  • 10,000 $0.0257
$0.0257 / $0.0420 Buy Now
Master Electronics PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant 23734 In Stock
  • 4,000 $0.1317
  • 8,000 $0.1278
  • 16,000 $0.1229
  • 32,000 $0.1141
$0.1141 / $0.1317 Buy Now
New Advantage Corporation PTC Resettable Fuse, SMD, 1812, 100A 6V T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.1624
  • 8,000 $0.1503
$0.1503 / $0.1624 Buy Now
Sense Electronic Company Limited SMD 2296
RFQ

CAD Models for MF-MSMF110-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF-MSMF110-2 by Bourns Inc

MF-MSMF110-2
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Additional Feature
RMIN AT 23 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.85 mm
Package Length
4.73 mm
Package Style
SMT
Package Width
3.41 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.04 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
6 V
Want to compare parts?
  1. MF-MSMF110-2
    Bourns Inc
    PTC Resettable Fuse, Surface Mount, CHIP, 1913
    VS

Alternate Parts for MF-MSMF110-2

This table gives cross-reference parts and alternative options found for MF-MSMF110-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-MSMF110-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF-MSMD110-AP PTC Resettable Fuse, Surface Mount Bourns Inc MF-MSMF110-2 vs MF-MSMD110-AP
MF-MSMF110-AP PTC Resettable Fuse, Surface Mount Bourns Inc MF-MSMF110-2 vs MF-MSMF110-AP
Part Number Description Manufacturer Compare
MF-MSMF110-AP PTC Resettable Fuse, Surface Mount Bourns Inc MF-MSMF110-2 vs MF-MSMF110-AP
MF-MSMD110-2 PTC Resettable Fuse, Surface Mount, CHIP Bourns Inc MF-MSMF110-2 vs MF-MSMD110-2
PFMF.110.2 Electric Fuse, 1.1A, 6VDC, Surface Mount, ROHS COMPLIANT Schurter Electronic Components MF-MSMF110-2 vs PFMF.110.2

Related Parts for MF-MSMF110-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-MSMF110-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-MSMF110-2 by Bourns Inc

  • Please alert me when MF-MSMF110-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF-MSMF110-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-MSMF110-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF-MSMF110-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-MSMF110-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-MSMF110-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: