-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.02ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0418
|
Newark | Pptc Resettable Fuse, 2.6A, 6V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF260/6X-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.5460 / $0.7030 | Buy Now |
DISTI #
118-MF-LSMF260/6X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 2.6A/6V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.2875 / $0.7800 | Buy Now |
DISTI #
MF-LSMF260/6X-2
|
Avnet Americas | PTC Resettable Fuse 40A 10s 6V 0.020Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF260/6X-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3266 | Buy Now |
DISTI #
652-MF-LSMF260/6X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V RoHS: Compliant | 8966 |
|
$0.3010 / $0.7600 | Buy Now |
DISTI #
73575233
|
RS | 2920 Resettable SMD PPTC 2.6A/6V | Bourns MF-LSMF260/6X-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 2.6A/6V RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |
DISTI #
MF-LSMF260/6X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3170 | Buy Now |
DISTI #
MF-LSMF260/6X-2
|
Avnet Abacus | - Tape and Reel (Alt: MF-LSMF260/6X-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601526460
|
Chip1Stop | Fuses RoHS: Compliant | 3000 |
|
$0.3150 / $0.3990 | Buy Now |
|
Master Electronics | PTC Resettable Fuse - SMD - 2.6A/6V RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF260/6X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF260/6X-2
Bourns Inc
PTC Resettable Fuse, 0.02ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |