Part Details for MEV50A150-25G by Mersen Electrical Power
Overview of MEV50A150-25G by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGJ-0007 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGG-0003 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGG-0006 | Amphenol Communications Solutions | SFP28 25G |
Part Details for MEV50A150-25G
MEV50A150-25G CAD Models
MEV50A150-25G Part Data Attributes
|
MEV50A150-25G
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MEV50A150-25G
Mersen Electrical Power
Electric Fuse, 150A, 500VDC, 750A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 52.5 mm | |
Body Length or Diameter | 25.15 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 25 | |
Joule Integral-Nom | 4610 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; IEC60269-4; ISO8820-8; JASOD622; UKCA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |