Part Details for MET106K250V by Strong Capacitor Co Ltd
Overview of MET106K250V by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MET106K250V
MET106K250V CAD Models
MET106K250V Part Data Attributes
|
MET106K250V
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MET106K250V
Strong Capacitor Co Ltd
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | POLYESTER | |
Length | 48 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MET(250V) |