Part Details for MET-60-T by Triad Magnetics
Overview of MET-60-T by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MET-60-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4631
|
Newark | Audio Transformer, 135 Ohm, Through Hole, Turns Ratio:1:1, Primary Impedance:135Ohm, Secondary Impedance:135Ohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1.5Kv, Dc Resistance Primary:10.5Ohm, Frequency Min:300Hz Rohs Compliant: Yes |Triad Magnetics MET-60-T RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.0900 | Buy Now |
DISTI #
237-1464-ND
|
DigiKey | AUDIO XFMR 135 / 135CT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2046 / $11.2700 | Buy Now |
DISTI #
553-MET-60-T
|
Mouser Electronics | Audio Transformers / Signal Transformers MET-60-T - IMPEDANCE MATCHING XFRMR - 135 to 135 RoHS: Compliant | 7 |
|
$6.8100 / $11.5000 | Buy Now |
DISTI #
74749209
|
RS | Impedance Matching Transformer - 135 to 135 | Triad Magnetics MET-60-T RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7700 | RFQ |
|
Future Electronics | MET-60-T - IMPEDANCE MATCHING XFRMR - 135Ω to 135Ω RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.4300 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant |
283 In Stock |
|
$6.7400 / $8.6900 | Buy Now |
DISTI #
61324620
|
Verical | Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 280 |
|
$8.2998 / $11.0000 | Buy Now |
DISTI #
61215340
|
Verical | Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2141 | Americas - 112 |
|
$6.6760 / $7.0420 | Buy Now |
DISTI #
C1S752700024120
|
Chip1Stop | Audio Transformer 1:1CT 1000Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant pbFree: Yes | 112 |
|
$6.6760 / $7.0420 | Buy Now |
|
Master Electronics | Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant |
283 In Stock |
|
$6.7400 / $8.6900 | Buy Now |
Part Details for MET-60-T
MET-60-T CAD Models
MET-60-T Part Data Attributes
|
MET-60-T
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
MET-60-T
Triad Magnetics
General Purpose Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Height | 11.81 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 135 OHMS | |
Secondary Impedance | 135 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |