Part Details for MET-39 by Tamura Corporation of America
Overview of MET-39 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MET-39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4155-ND
|
DigiKey | AUDIO XFMR 500 / 50 TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
16 In Stock |
|
$8.1810 / $13.3300 | Buy Now |
DISTI #
838-MET-39
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC RoHS: Compliant | 0 |
|
$8.3300 / $13.3200 | Order Now |
|
Onlinecomponents.com | Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
294 In Stock 550 On Order |
|
$7.7500 / $10.5600 | Buy Now |
DISTI #
MET-39
|
Richardson RFPD | POWER CONVERSION ASSEMBLY RoHS: Compliant Min Qty: 550 | 16 |
|
$8.5000 / $9.2300 | Buy Now |
|
Master Electronics | Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
294 In Stock 550 On Order |
|
$7.7500 / $10.5600 | Buy Now |
Part Details for MET-39
MET-39 CAD Models
MET-39 Part Data Attributes:
|
MET-39
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-39
Tamura Corporation of America
General Purpose Audio Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Application | GENERAL PURPOSE | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 500 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE | |
Width | 7.87 mm |