Part Details for MET-29 by Tamura Corporation of America
Overview of MET-29 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MET-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4150-ND
|
DigiKey | AUDIO XFMR 900CT / 600 TH Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1.22:1 1000Vrms 80Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole | 0 |
|
$7.4400 / $20.3300 | Buy Now |
Part Details for MET-29
MET-29 CAD Models
MET-29 Part Data Attributes:
|
MET-29
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-29
Tamura Corporation of America
General Purpose Audio Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 900 OHMS CT | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |