MET-20
Description: General Purpose Audio Transformer

Overview of MET-20 by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MET-20 by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # MET-20-ND
DigiKey TRANSFORMER 8KCT:3.2 1.0MADC Min Qty: 550 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 550 $8.3325
$8.3325 Buy Now
DISTI # 838-MET-20
Mouser Electronics Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 1.2KOhm 0
  • 550 $7.5100
$7.5100 Order Now
Onlinecomponents.com Audio Transformer 500Vrms 1.2KOhm Prim. DCR 0.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant 0
  • 138 $20.3300
  • 275 $10.8000
  • 413 $7.5900
  • 550 $7.4400
$7.4400 / $20.3300 Buy Now
DISTI # MET-20
Richardson RFPD AUDIO TRANSFORMER RoHS: Compliant Min Qty: 550 0
  • 550 $9.2300
  • 1,100 $8.9500
  • 2,750 $8.5000
$8.5000 / $9.2300 Buy Now

CAD Models for MET-20 by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MET-20 by Tamura Corporation of America

MET-20
Tamura Corporation of America
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
AUDIO
Height
11.8 mm
Length
10.4 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Frequency-Max
100 kHz
Operating Frequency-Min
0.3 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Primary Impedance
8000 OHMS CT
Secondary Impedance
3.2 OHMS
Surface Mount
NO
Transformer Type
GENERAL PURPOSE AUDIO TRANSFORMER
Width
7.87 mm
Want to compare parts?
  1. MET-20
    Tamura Corporation of America
    General Purpose Audio Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MET-20 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MET-20 by Tamura Corporation of America

Select Manufacturer
Which Manufacturer of MET-20 would you like to use for your alert(s)?
  • Please alert me when MET-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MET-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MET-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MET-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MET-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MET-20 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: