Part Details for MEST2G-010-20 by MACOM
Overview of MEST2G-010-20 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MEST2G-010-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MEST2G-010-20CT-ND
|
DigiKey | COM PIN RF, SWITCH 2012 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2540 In Stock |
|
$7.6000 / $9.0700 | Buy Now |
DISTI #
937-MEST2G-010-20
|
Mouser Electronics | PIN Diodes Com PIN RF, Switch 2012 RoHS: Compliant | 337 |
|
$7.6000 / $9.0700 | Buy Now |
DISTI #
MEST2G-010-20
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MEST2G-010-20
MEST2G-010-20 CAD Models
MEST2G-010-20 Part Data Attributes
|
MEST2G-010-20
MACOM
Buy Now
Datasheet
|
Compare Parts:
MEST2G-010-20
MACOM
Pin Diode, 125V V(BR), Silicon, DFN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PQFP-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 125 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.04 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PQFP-N3 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |