MES223J2E050B050S
RFE International Inc
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2614,

Overview of MES223J2E050B050S by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MES223J2E050B050S by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MES223J2E050B050S by RFE International Inc

MES223J2E050B050S
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 2614
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
6.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Series
MES
Size Code
2614
Terminal Pitch
5 mm
Width
3.5 mm
Want to compare parts?
  1. MES223J2E050B050S
    RFE International Inc
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2614,
    VS

Alternate Parts for MES223J2E050B050S

This table gives cross-reference parts and alternative options found for MES223J2E050B050S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MES223J2E050B050S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MES223J2E050B200S Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2614, RFE International Inc MES223J2E050B050S vs MES223J2E050B200S
MES223J2E050RRT1S Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2614, RFE International Inc MES223J2E050B050S vs MES223J2E050RRT1S
MES223J2E050B250S Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2614, RFE International Inc MES223J2E050B050S vs MES223J2E050B250S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MES223J2E050B050S by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MES223J2E050B050S by RFE International Inc

  • Please alert me when MES223J2E050B050S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MES223J2E050B050S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MES223J2E050B050S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MES223J2E050B050S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MES223J2E050B050S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MES223J2E050B050S by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: