Part Details for MER3DBF_R1_00701 by PanJit Semiconductor
Overview of MER3DBF_R1_00701 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. | |
10070158-00419XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box. |
Price & Stock for MER3DBF_R1_00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MER3DBF_R1_00701
|
Mouser Electronics | Rectifiers 200V Super Fast Recovery Rectifiers 3A RoHS: Compliant | 3000 |
|
$0.0920 / $0.5100 | Buy Now |
DISTI #
MER3DBF-R1
|
TME | Diode: rectifying, SMD, 200V, 3A, 35ns, SMB flat, Ufmax: 0.95V Min Qty: 1 | 1500 |
|
$0.0750 / $0.2670 | Buy Now |
|
NAC | 200V,Super Fast Recovery Rectifiers,SMBF,3A RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 12000 |
|
$0.0720 / $0.0800 | Buy Now |
Part Details for MER3DBF_R1_00701
MER3DBF_R1_00701 CAD Models
MER3DBF_R1_00701 Part Data Attributes
|
MER3DBF_R1_00701
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MER3DBF_R1_00701
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |