Part Details for MEMS-141111118 by Laser Components USA Inc
Overview of MEMS-141111118 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS645HDYZ | Analog Devices | High Temp MEMS Gyro | |
ADGM1304JCPZ-R2 | Analog Devices | DC to 14GHz MEMS SWITCH | |
ADGM1304JCPZ-RL7 | Analog Devices | DC to 14GHz MEMS SWITCH |
Part Details for MEMS-141111118
MEMS-141111118 CAD Models
MEMS-141111118 Part Data Attributes
|
MEMS-141111118
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MEMS-141111118
Laser Components USA Inc
Switch, 1260nm Min, 1620nm Max, 1X4 Port, LC Connector, Through Hole Mount, 34 X 18 MM, 9 MM HEIGHT, ROHS COMPLIANT, PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-14 | |
Reach Compliance Code | unknown | |
Body Breadth | 18 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 34 mm | |
Connection Type | LC CONNECTOR | |
Cross Talk | 50 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1060 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 1000000000 Cycle(s) | |
Port Configuration | 1X4 | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 10 ms |