-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEM1608P101RT001
|
Avnet Americas | MEM1608P101RT001 - Tape and Reel (Alt: MEM1608P101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 | Buy Now |
DISTI #
810-MEM1608P101RT001
|
Mouser Electronics | EMI Filter Circuits 100 MHZ 20DB 10V 100MA RoHS: Compliant | 258 |
|
$0.1620 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1250 | Buy Now |
DISTI #
MEM1608P101RT001
|
TTI | EMI Filter Circuits 100 MHZ 20DB 10V 100MA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1620 / $0.1650 | Buy Now |
DISTI #
MEM1608P101RT001
|
Avnet Abacus | MEM1608P101RT001 (Alt: MEM1608P101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM1608P101RT001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM1608P101RT001
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CUTOFF FREQUENCY 100 MHZ | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 20 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.8 mm |