Datasheets
MELFC0207-XE-4220DT by: VENKEL LTD

Fixed Resistor, Thin Film, 1W, 422ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF

Part Details for MELFC0207-XE-4220DT by VENKEL LTD

Overview of MELFC0207-XE-4220DT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for MELFC0207-XE-4220DT

Part # Distributor Description Stock Price Buy
DISTI # MELFC0207-XE-4220DT
Venkel Ltd. MELF Coated Thin Film CR, 0207, 1W, �25PPM, 422R, �0.5% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for MELFC0207-XE-4220DT

MELFC0207-XE-4220DT CAD Models

MELFC0207-XE-4220DT Part Data Attributes

MELFC0207-XE-4220DT VENKEL LTD
Buy Now Datasheet
Compare Parts:
MELFC0207-XE-4220DT VENKEL LTD Fixed Resistor, Thin Film, 1W, 422ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description MELF
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR; PRECISION
Construction Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 422 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 350 V

Alternate Parts for MELFC0207-XE-4220DT

This table gives cross-reference parts and alternative options found for MELFC0207-XE-4220DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MELFC0207-XE-4220DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMB02070D4220DB200 RESISTOR, THIN FILM, 0.4 W, 0.5 %, 25 ppm, 422 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT Vishay Beyschlag MELFC0207-XE-4220DT vs MMB02070D4220DB200
MMB02070D4220DB200 Fixed Resistor, Thin Film, 1W, 422ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF Vishay Intertechnologies MELFC0207-XE-4220DT vs MMB02070D4220DB200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MELFC0207-XE-4220DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MELFC0207-XE-4220DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of MELFC0207-XE-4220DT would you like to use for your alert(s)?
  • Please alert me when MELFC0207-XE-4220DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MELFC0207-XE-4220DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MELFC0207-XE-4220DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MELFC0207-XE-4220DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MELFC0207-XE-4220DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MELFC0207-XE-4220DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: