Part Details for MEFBOX104M63VT5X6 by Synton-Tech Corp
Overview of MEFBOX104M63VT5X6 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEFBOX104M63VT5X6
MEFBOX104M63VT5X6 CAD Models
MEFBOX104M63VT5X6 Part Data Attributes
|
MEFBOX104M63VT5X6
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MEFBOX104M63VT5X6
Synton-Tech Corp
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MEFBOX | |
Size Code | 2810 | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for MEFBOX104M63VT5X6
This table gives cross-reference parts and alternative options found for MEFBOX104M63VT5X6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEFBOX104M63VT5X6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5104M63J01L4BULK | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MEFBOX104M63VT5X6 vs MMK5104M63J01L4BULK |