Part Details for MEF6.30 by Conquer Electronics Co Ltd
Overview of MEF6.30 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF6.30
MEF6.30 CAD Models
MEF6.30 Part Data Attributes
|
MEF6.30
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF6.30
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 47 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CQC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MEF6.30
This table gives cross-reference parts and alternative options found for MEF6.30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF6.30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5F25V6.3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, | Mersen Electrical Power | MEF6.30 vs MI5F25V6.3 |
189100.6,3 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, | SIBA Fuses | MEF6.30 vs 189100.6,3 |
067706.3 | Electric Fuse, Slow Blow, 6.3A, 250VAC, 63A (IR), Through Hole | Littelfuse Inc | MEF6.30 vs 067706.3 |
MIMRT25V6.3LL | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Mersen Electrical Power | MEF6.30 vs MIMRT25V6.3LL |
087706.3MRET1 | Electric Fuse, Slow Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MEF6.30 vs 087706.3MRET1 |
MIMRF25V6.3LL | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Mersen Electrical Power | MEF6.30 vs MIMRF25V6.3LL |
0034.1754 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MEF6.30 vs 0034.1754 |
39216300440 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MEF6.30 vs 39216300440 |
522.525 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Through Hole, | Eska | MEF6.30 vs 522.525 |
MI5SF25V6,3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, | Mersen Electrical Power | MEF6.30 vs MI5SF25V6,3 |