MEF-684K0100DB2152
Hua Jung Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MEF-684K0100DB2152 by Hua Jung Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MEF-684K0100DB2152 by Hua Jung Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEF-684K0100DB2152 by Hua Jung Co Ltd

MEF-684K0100DB2152
Hua Jung Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUA JUNG COMPONENTS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MEF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MEF-684K0100DB2152
    Hua Jung Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MEF-684K0100DB2152

This table gives cross-reference parts and alternative options found for MEF-684K0100DB2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-684K0100DB2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEF-684K0100DT2154 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684K0100DB2152 vs MEF-684K0100DT2154
MEF-684K0100DB2156 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684K0100DB2152 vs MEF-684K0100DB2156
PM15C0.6810100 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MEF-684K0100DB2152 vs PM15C0.6810100
MEB-684K0100DB1108 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684K0100DB2152 vs MEB-684K0100DB1108
NRM684K100TBF Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED NIC Components Corp MEF-684K0100DB2152 vs NRM684K100TBF
6TL2ARB684KAF Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MEF-684K0100DB2152 vs 6TL2ARB684KAF
NMR-S684K100F2 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MEF-684K0100DB2152 vs NMR-S684K100F2
MEF-684K0100DT1155 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684K0100DB2152 vs MEF-684K0100DT1155
MDDS2A684KT2I4 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MEF-684K0100DB2152 vs MDDS2A684KT2I4
MEF-684K0100DB1153 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684K0100DB2152 vs MEF-684K0100DB1153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEF-684K0100DB2152 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEF-684K0100DB2152 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEF-684K0100DB2152 would you like to use for your alert(s)?
  • Please alert me when MEF-684K0100DB2152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEF-684K0100DB2152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEF-684K0100DB2152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEF-684K0100DB2152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEF-684K0100DB2152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEF-684K0100DB2152 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: