Part Details for MEF-684J0100DB115B by Hua Jung Co Ltd
Overview of MEF-684J0100DB115B by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-684J0100DB115B
MEF-684J0100DB115B CAD Models
MEF-684J0100DB115B Part Data Attributes
|
MEF-684J0100DB115B
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-684J0100DB115B
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-684J0100DB115B
This table gives cross-reference parts and alternative options found for MEF-684J0100DB115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-684J0100DB115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRM-S684J100F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEF-684J0100DB115B vs NRM-S684J100F2 |
X678.68-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MEF-684J0100DB115B vs X678.68-5-100 |
MDDSA2A684JT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEF-684J0100DB115B vs MDDSA2A684JT2I4 |
BA76805100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MEF-684J0100DB115B vs BA76805100 |
MEF-684J0100DT2158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-684J0100DB115B vs MEF-684J0100DT2158 |
MEF-684J0100DT2159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-684J0100DB115B vs MEF-684J0100DT2159 |
MEF-684J0100DB215B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-684J0100DB115B vs MEF-684J0100DB215B |
MEF-684J0100DT2157 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-684J0100DB115B vs MEF-684J0100DT2157 |
MMT684J100BC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEF-684J0100DB115B vs MMT684J100BC |
MEF-684J0100DB1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-684J0100DB115B vs MEF-684J0100DB1152 |