Part Details for MEF-683K0250DB2079 by Hua Jung Co Ltd
Overview of MEF-683K0250DB2079 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-683K0250DB2079
MEF-683K0250DB2079 CAD Models
MEF-683K0250DB2079 Part Data Attributes
|
MEF-683K0250DB2079
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-683K0250DB2079
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-683K0250DB2079
This table gives cross-reference parts and alternative options found for MEF-683K0250DB2079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-683K0250DB2079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX683K250RC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-683K0250DB2079 vs MMX683K250RC |
MMC683K250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-683K0250DB2079 vs MMC683K250BCK |
X621.068-10-250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MEF-683K0250DB2079 vs X621.068-10-250 |
MEF-683K0250DT1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-683K0250DB2079 vs MEF-683K0250DT1078 |
MEB-683K0250DT107B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-683K0250DB2079 vs MEB-683K0250DT107B |
EMPE683K2E | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEF-683K0250DB2079 vs EMPE683K2E |
MMC683K250RCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-683K0250DB2079 vs MMC683K250RCK |
MMC683K250ADK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-683K0250DB2079 vs MMC683K250ADK |
ECQE2683RKB | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MEF-683K0250DB2079 vs ECQE2683RKB |
MEF-683K0250DB2078 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-683K0250DB2079 vs MEF-683K0250DB2078 |