Part Details for MEF-473J0250DB2073 by Hua Jung Co Ltd
Overview of MEF-473J0250DB2073 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-473J0250DB2073
MEF-473J0250DB2073 CAD Models
MEF-473J0250DB2073 Part Data Attributes
|
MEF-473J0250DB2073
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-473J0250DB2073
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-473J0250DB2073
This table gives cross-reference parts and alternative options found for MEF-473J0250DB2073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-473J0250DB2073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRM473J250C | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs NRM473J250C |
AMZF0250J47300000050 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs AMZF0250J47300000050 |
X603.047-5-250 | ASC Capacitors | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs X603.047-5-250 |
PM53B470005250 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MEF-473J0250DB2073 vs PM53B470005250 |
MEB-473J0250DB1076 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs MEB-473J0250DB1076 |
MEF-473J0250DT1078 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs MEF-473J0250DT1078 |
MEB-473J0250DT1076 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs MEB-473J0250DT1076 |
MMX473J250RC | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs MMX473J250RC |
MEF-473J0250DB107B | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | MEF-473J0250DB2073 vs MEF-473J0250DB107B |
AMZ473J250RDK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MEF-473J0250DB2073 vs AMZ473J250RDK |