Part Details for MEF-154J0630DB1203 by Hua Jung Co Ltd
Overview of MEF-154J0630DB1203 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-154J0630DB1203
MEF-154J0630DB1203 CAD Models
MEF-154J0630DB1203 Part Data Attributes
|
MEF-154J0630DB1203
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-154J0630DB1203
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-154J0630DB1203
This table gives cross-reference parts and alternative options found for MEF-154J0630DB1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-154J0630DB1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMPE154J2J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEF-154J0630DB1203 vs FMPE154J2J |
ECQE6154RJ6 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEF-154J0630DB1203 vs ECQE6154RJ6 |
MMHS0630J15400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEF-154J0630DB1203 vs MMHS0630J15400000200 |
MEF-154J0630DT2203 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-154J0630DB1203 vs MEF-154J0630DT2203 |
MEF-154J0630DB2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-154J0630DB1203 vs MEF-154J0630DB2205 |
MMCV0630J15400000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-154J0630DB1203 vs MMCV0630J15400000200 |
ECQE6154JF6 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEF-154J0630DB1203 vs ECQE6154JF6 |
QXN2J154JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MEF-154J0630DB1203 vs QXN2J154JTP |
MEF-154J0630DB2207 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-154J0630DB1203 vs MEF-154J0630DB2207 |
MEF-154J0630DT2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-154J0630DB1203 vs MEF-154J0630DT2205 |