Part Details for MEF-105K0100DB1156 by Hua Jung Co Ltd
Overview of MEF-105K0100DB1156 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-105K0100DB1156
MEF-105K0100DB1156 CAD Models
MEF-105K0100DB1156 Part Data Attributes
|
MEF-105K0100DB1156
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-105K0100DB1156
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-105K0100DB1156
This table gives cross-reference parts and alternative options found for MEF-105K0100DB1156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-105K0100DB1156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A105K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEF-105K0100DB1156 vs MDDS2A105K |
MEB-105K0100DT1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEB-105K0100DT1105 |
MEB-105K0100DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEB-105K0100DB1107 |
6TM2ARB105KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEF-105K0100DB1156 vs 6TM2ARB105KAF |
MEF-105K0100DT2155 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEF-105K0100DT2155 |
MEB-105K0100DB1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEB-105K0100DB1108 |
MEF-105K0100DB2152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEF-105K0100DB2152 |
603110100A | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MEF-105K0100DB1156 vs 603110100A |
100MMW105KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MEF-105K0100DB1156 vs 100MMW105KEF |
MEF-105K0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-105K0100DB1156 vs MEF-105K0100DT1154 |