Part Details for MEE3S0515SC by Murata Manufacturing Co Ltd
Overview of MEE3S0515SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MEE3S0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEE3S0515SC
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.2A 3W 4-Pin SIP - Rail/Tube (Alt: MEE3S0515SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.7500 | Buy Now |
DISTI #
580-MEE3S0515SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 47 |
|
$10.0300 / $11.8400 | Buy Now |
DISTI #
MEE3S0515SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 35 | 0 |
|
$8.9700 | Buy Now |
DISTI #
MEE3S0515SC
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.2A 3W 4-Pin SIP (Alt: MEE3S0515SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEE3S0515SC
MEE3S0515SC CAD Models
MEE3S0515SC Part Data Attributes
|
MEE3S0515SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEE3S0515SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 14.15 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 6.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.15 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 8.15 mm |