-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEE1S0512SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S0512SC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.8875 | Buy Now |
DISTI #
580-MEE1S0512SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 67 |
|
$4.4500 / $5.0400 | Buy Now |
DISTI #
77250681
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Min Qty: 35 Package Multiple: 35 Date Code: 2351 | Americas - 175 |
|
$3.7650 / $4.4260 | Buy Now |
DISTI #
62421978
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 9 |
|
$3.7070 | Buy Now |
DISTI #
MEE1S0512SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 35 | 0 |
|
$3.8500 | Buy Now |
DISTI #
MEE1S0512SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP (Alt: MEE1S0512SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEE1S0512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEE1S0512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Seated Height-Max | 10.25 mm | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MEE1S0512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEE1S0512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEU1S0512ZC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEE1S0512SC vs MEU1S0512ZC |