MEE1S0309SC
Description: DC-DC Regulated Power Supply Module,

Overview of MEE1S0309SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MEE1S0309SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC7474
Newark Mee1S0309Sc Rohs Compliant: Yes |Murata MEE1S0309SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $1.5600
  • 10 $1.5600
  • 25 $1.5600
  • 50 $1.5600
  • 100 $1.5600
  • 250 $1.5600
  • 500 $1.5600
$1.5600 Buy Now
Bristol Electronics   70
RFQ
Bristol Electronics   Min Qty: 3 35
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
$1.2320 / $2.4640 Buy Now
Quest Components   56
  • 1 $3.7440
  • 9 $2.7456
  • 28 $2.4960
$2.4960 / $3.7440 Buy Now
Quest Components   28
  • 1 $3.3000
  • 4 $2.2000
  • 12 $1.6500
$1.6500 / $3.3000 Buy Now
DISTI # MEE1S0309SC
Avnet Abacus Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin SIP (Alt: MEE1S0309SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MEE1S0309SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEE1S0309SC by Murata Manufacturing Co Ltd

MEE1S0309SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2020-06-05
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
Length
11.48 mm
Load Regulation-Max
12%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
9 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.25 mm
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. MEE1S0309SC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for MEE1S0309SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEE1S0309SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEE1S0309SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MEE1S0309SC would you like to use for your alert(s)?
  • Please alert me when MEE1S0309SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEE1S0309SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEE1S0309SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEE1S0309SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEE1S0309SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEE1S0309SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: