Part Details for MEC8-150-02-S-DV-A-TR by Samtec Inc
Overview of MEC8-150-02-S-DV-A-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-150-02-S-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-150-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-150-02-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.4700 / $7.4000 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.4700 / $7.4000 | Buy Now |
Part Details for MEC8-150-02-S-DV-A-TR
MEC8-150-02-S-DV-A-TR CAD Models
MEC8-150-02-S-DV-A-TR Part Data Attributes
|
MEC8-150-02-S-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-150-02-S-DV-A-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR |