Part Details for MEC1705K-C1-SZ-TR by Microchip Technology Inc
Overview of MEC1705K-C1-SZ-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEC1705K-C1-SZ-TR
MEC1705K-C1-SZ-TR CAD Models
MEC1705K-C1-SZ-TR Part Data Attributes
|
MEC1705K-C1-SZ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1705K-C1-SZ-TR
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-03-03 | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL | |
JESD-30 Code | S-PBGA-B144 | |
Length | 9 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1705K-C1-SZ-TR
This table gives cross-reference parts and alternative options found for MEC1705K-C1-SZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1705K-C1-SZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1705K-C1-SZ | Microprocessor Circuit | Microchip Technology Inc | MEC1705K-C1-SZ-TR vs MEC1705K-C1-SZ |