MEC1426-I/SZ-C0-TR
Microchip Technology Inc
Description: Microprocessor Circuit

Overview of MEC1426-I/SZ-C0-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

CAD Models for MEC1426-I/SZ-C0-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEC1426-I/SZ-C0-TR by Microchip Technology Inc

MEC1426-I/SZ-C0-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
WFBGA-144
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2017-10-20
JESD-30 Code
S-PBGA-B144
Length
9 mm
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. MEC1426-I/SZ-C0-TR
    Microchip Technology Inc
    Microprocessor Circuit
    VS

Alternate Parts for MEC1426-I/SZ-C0-TR

This table gives cross-reference parts and alternative options found for MEC1426-I/SZ-C0-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1426-I/SZ-C0-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEC1426-I/SZ-C0 Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-I/SZ-C0
Part Number Description Manufacturer Compare
MEC1426-I/TF-C0 Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-I/TF-C0
MEC1426-I/NU-C0-TR Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-I/NU-C0-TR
MEC1426-SX-C0-TR Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-SX-C0-TR
MEC1426-I/SZ-C0 Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-I/SZ-C0
MEC1426-NU-C0 Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-NU-C0
MEC1426-TF-C0-TR Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-TF-C0-TR
MEC1426-TF-C0 Microprocessor Circuit Microchip Technology Inc MEC1426-I/SZ-C0-TR vs MEC1426-TF-C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEC1426-I/SZ-C0-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEC1426-I/SZ-C0-TR by Microchip Technology Inc

  • Please alert me when MEC1426-I/SZ-C0-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEC1426-I/SZ-C0-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEC1426-I/SZ-C0-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEC1426-I/SZ-C0-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEC1426-I/SZ-C0-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEC1426-I/SZ-C0-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: