There are no models available for this part yet.
Overview of MEC1406-SZ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for MEC1406-SZ by Microchip Technology Inc
Part Data Attributes for MEC1406-SZ by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
9 X 9 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-280, WFBGA-144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PBGA-B144
|
Length
|
9 mm
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Alternate Parts for MEC1406-SZ
This table gives cross-reference parts and alternative options found for MEC1406-SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1406-SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1406-NU-TR | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MEC1406-SZ vs MEC1406-NU-TR |
MEC1406-I/NU | Microprocessor Circuit | Microchip Technology Inc | MEC1406-SZ vs MEC1406-I/NU |
MEC1406-NU | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MEC1406-SZ vs MEC1406-NU |