Part Details for MEC1-110-02-L-D-A-K by Samtec Inc
Overview of MEC1-110-02-L-D-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC1-110-02-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-110-02-L-D-A-K-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6600 | Buy Now |
DISTI #
MEC1-110-02-L-D-A-
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 20 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: MEC1-110-02-L-D-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9400 / $4.6600 | Buy Now |
DISTI #
200-MEC1-11002LDAK
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.4200 / $4.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.7300 | Buy Now |
DISTI #
000000000006165683
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$2.6600 / $4.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.7300 | Buy Now |
DISTI #
5cd8feefcd7c1c4c3852d9ca
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.2000 / $4.6600 | Buy Now |
Part Details for MEC1-110-02-L-D-A-K
MEC1-110-02-L-D-A-K CAD Models
MEC1-110-02-L-D-A-K Part Data Attributes
|
MEC1-110-02-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-110-02-L-D-A-K
Samtec Inc
Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |