Part Details for MEB1-128SH001 by ITT Interconnect Solutions
Overview of MEB1-128SH001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MEB1-128SH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7686
|
Newark | Header Connector, cable Mount, plug,128 Contacts, skt,0.05 Pitch, wire Terminal,#2-56 |Itt Cannon MEB1-128SH001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,276.0000 / $1,325.8400 | Buy Now |
DISTI #
MEB1-128SH001-ND
|
DigiKey | CONN EDGE DUAL FML 128POS 0.020 Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,339.0950 | Buy Now |
DISTI #
MEB1-128SH001
|
Avnet Americas | MEB1-128SH001 - Bulk (Alt: MEB1-128SH001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$613.8500 / $1,844.2095 | Buy Now |
DISTI #
965-MEB1-128SH001
|
Mouser Electronics | Micro TCA Connectors | 0 |
|
$1,338.9700 | Order Now |
DISTI #
ITTMEB1-128SH001
|
Heilind Electronics | MEB1-128SH001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,196.7400 / $2,990.6100 | Buy Now |
DISTI #
ITTMEB1-128SH001
|
Interstate Connecting Components | MEB1-128SH001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,196.7400 / $2,990.6100 | Buy Now |
Part Details for MEB1-128SH001
MEB1-128SH001 CAD Models
MEB1-128SH001 Part Data Attributes
|
MEB1-128SH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MEB1-128SH001
ITT Interconnect Solutions
Board Connector, 128 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Green Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Termination Type | WIRE | |
Total Number of Contacts | 128 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 1.39 N |